TXC TB-4.096MBD-T

Oscillator MEMS 4.096MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TB-4.096MBD-T.

IHS

Datasheet1 page14 years ago

Farnell

CAD Models

Download TXC TB-4.096MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TD Series 4.096 MHz 2.5 x 2 mm 3.3 V ±25 ppm Surface Mount Clock Oscillator
Oscillator MEMS 3.6864MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 4.096MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator XO 4MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator XO 4MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
Oscillator XO 4MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole Tube

Descriptions

Descriptions of TXC TB-4.096MBD-T provided by its distributors.

Oscillator MEMS 4.096MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 4.096MHz Nom
MEMS OSC XO 4.0960MHZ CMOS SMD
Operating Temperature Min:-40°C
Mems Oscillator, 4.096Mhz, 5 X 3.2Mm, Cmos; Frequency Nom:4.096Mhz; Oscillator Case:smd, 5Mm X 3.2Mm; Frequency Stability + / -:25Ppm; Supply Voltage Nom:3.3V; Product Range:tb Series; Oscillator Output Compatibility:cmos Rohs Compliant: Yes

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY