Microchip DSC1001CL1-001.6000

MEMS Oscillator, 1.6 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CL1-001.6000.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
+891%

CAD Models

Download Microchip DSC1001CL1-001.6000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 1.52
$ 1.52
Stock
60,143
40,574
40,574
Authorized Distributors
6
6
6
Frequency
1.6 MHz
1.8432 MHz
1.8432 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
6.3 mA
9 mA
9 mA
Operating Supply Voltage
-
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-10-06
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 1.5MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin VDFN EP SMD Tube
XTAL OSC XO 1.5360MHZ CMOS SMD
CTS ComponentsCB3-3I-1M5440
SMD Crystal Oscillator 1.544MHz 5V 50pF 4-Pin CSMD T/R
XTAL OSC XO 1.5000MHZ CMOS SMD
CTS ComponentsCB3-3C-1M5440
SMD Crystal Oscillator 1.544MHz 5V 50pF 4-Pin CSMD T/R
Oscillator XO 1.544MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Microchip DSC1001CL1-001.6000 provided by its distributors.

MEMS Oscillator, 1.6 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 1.6MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm
Oscillator MEMS 1.6MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.