Abracon ASEM1-1.8432MHZ-LC-T

Oscillator MEMS 18.432MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEM1-1.8432MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Newark

Sager Electronics

JRH Electronics

Abracon SCT

Inventory History

3 month trend:
-5.53%

CAD Models

Download Abracon ASEM1-1.8432MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 0.735
$ 0.735
Stock
47,575
60,143
60,143
Authorized Distributors
6
6
6
Frequency
1.8432 MHz
1.6 MHz
1.6 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
9 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2021-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components632L3I001M84320
SMD Crystal Oscillator 1.8432MHz 3.3V 15pF 4-Pin CSMD T/R
CTS ComponentsCB3LV-3I-1M8432
CB3LV Series 1.8432 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS Components636L3I001M84320
1.8432MHz HCMOS, TTL XO (Std) Oscillator Surface Mount 3.3V 16mA Enable/Disable
ECS InternationalECS-2333-018-BN-TR
Oscillator XO 1.8432MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
Oscillator XO 1.8432MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 1.8432MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 1.8432MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
MEMS Oscillator, 1.8432 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Abracon ASEM1-1.8432MHZ-LC-T provided by its distributors.

Oscillator MEMS 18.432MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
1.8432MHz CMOS MEMS (Silicon) Oscillator Surface Mount 3.3V 10mA Standby (Power Down)
ASEM Series 18.432 MHz 3.2x2.5mm 3.3 V ±50 ppm SMT Pure Silicon Clock Oscillator
Mems Oscillator, 18.432Mhz, 3.2 X 2.5Mm, Cmos; Frequency Nom:18.432Mhz; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Frequency Stability +/-:50Ppm; Supply Voltage Nom:3.3V; Product Range:Pure Silicon Asem Series; Frequency:18.432Mhz Rohs Compliant: Yes |Abracon ASEM1-18.432MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEM1-18.432MHZ-LC-T