| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CB3-3I-1M5440 | 0 | 250 | Bulk | ||||||||
| Master Electronics | CB3-3I-1M5440 | 0 | 250 | |||||||||
| Richardson RFPD | CB3-3I-1M5440 | Contact | 1K | 21h | ||||||||
| Quest | CB3-3I-1M5440 | 106 | 13h |
Download datasheets and manufacturer documentation for CTS Components CB3-3I-1M5440.
Download CTS Components CB3-3I-1M5440 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of CTS Components CB3-3I-1M5440 provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components CB3-3I-1M5440.