Microchip DSC1001BI1-032.0000T

Mems Osc, Lvcmos, 32MHZ, 50PPM, 1.8-3.3V, -40 to 85C, 5.0X3.2MM
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BI1-032.0000T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1001BI1-032.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.755
$ 1.661
$ 1.661
Stock
46,265
6,706
6,706
Authorized Distributors
4
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
-
-
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
32 MHz
32 MHz
32 MHz
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-03-18
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MEMS Oscillator, 33.33 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 33.8688MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
Oscillator, CMOS, MEMS, Low Power, 30.0000MHz, 2.5x2mm, -40°~+85°C, T/R
Oscillator MEMS 32MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
ECS InternationalECS-1633-300-BN-TR
Clock Oscillator 30MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator MEMS 33MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Microchip DSC1001BI1-032.0000T provided by its distributors.

MEMS OSC, LVCMOS, 32MHz, 50PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm
Oscillator MEMS 32MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Automotive AEC-Q100
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
Mems O L P -40C-85C 50 4 Vdfn 3.2 5.0 0.9 T/r
MEMS OSC XO 32.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.