Abracon ASFLMB-32.000MHZ-LC-T

Industrial Temp 2ND Gen. Mems Oscillator, 32.000MHZ, 50PPM -
$ 1.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-32.000MHZ-LC-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.661
$ 0.755
$ 0.755
Stock
6,706
46,265
46,265
Authorized Distributors
6
4
4
Frequency
32 MHz
32 MHz
32 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
15 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-03-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator MEMS 32MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 32MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 32MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS Components636L3C032M00000
SMD Crystal Oscillator 32MHz 3.3V 30pF 4-Pin CSMD T/R
CTS Components636L3I030M00000
Clock Oscillator 30MHz 3.3V 30pF 4-Pin SMD T/R
Oscillator XO 32MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASFLMB-32.000MHZ-LC-T provided by its distributors.

INDUSTRIAL TEMP 2ND GEN. MEMS OSCILLATOR, 32.000MHZ, 50PPM -
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 32MHz Nom, CMOS
Mems Osc Xo 32.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-32.000MHZ-LC-T
Standard Clock Oscillators MEMS OSC XO 32.0000M HZ LVCMOS
MEMS OSC XO 32.0000MHZ LVCMOS, 5x3.2mm, RoHS
Abracon SCT
1.8V~3.3V ¡À50ppm 32MHz QFN 5mm*3.2mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation