Microchip DSC1001CE1-033.8688T

MEMS OSC, LVCMOS, 33.8688MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CE1-033.8688T.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Microchip SCT

Future Electronics

Inventory History

3 month trend:
+371%

CAD Models

Download Microchip DSC1001CE1-033.8688T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.686
$ 0.675
Stock
121,830
44,014
Authorized Distributors
6
5
Frequency
33.8688 MHz
33.8688 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
-
Mount
Standard, Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-09-30
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS Oscillator, 33.33 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
Oscillator MEMS 33.3333MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
MEMS Oscillator, 33.3333 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
Oscillator MEMS 33MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
Oscillator MEMS 32MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
SMD Crystal Oscillator 33MHz 3V 15pF 4-Pin SMD T/R

Descriptions

Descriptions of Microchip DSC1001CE1-033.8688T provided by its distributors.

MEMS OSC, LVCMOS, 33.8688MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
DSC1001 Series 33.8688 MHz 3.2 x 2.5 mm 3.6 V ±50 ppm SMT CMOS Clock Oscillator
Oscillator MEMS 33.8688MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
MEMS OSC XO 33.8688MHZ CMOS SMD / 33.8688 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.