Microchip DSC1001AI1-066.0000T

Low-Power Precision CMOS Oscillator 66MHz ±50ppm 1.8V to 3.3V 4-Pin DFN T/R
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AI1-066.0000T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-15.19%

CAD Models

Download Microchip DSC1001AI1-066.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.823
$ 0.823
Stock
46,241
100,019
100,019
Authorized Distributors
5
6
6
Frequency
66 MHz
66.666 MHz
66.666 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
7.2 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-02-10
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS OSC XO 66.6600MHZ CMOS SMD
MEMS OSC, LVCMOS, 60MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm
CTS ComponentsCB3LV-3I-66M0000
Oscillator XO 66MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
CTS ComponentsCB3LV-3C-66M0000
Oscillator XO 66MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
MEMS OSC, LVCMOS, 66MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Oscillator MEMS 66MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Microchip DSC1001AI1-066.0000T provided by its distributors.

Low-Power Precision CMOS Oscillator 66MHz ±50ppm 1.8V to 3.3V 4-Pin DFN T/R
MEMS OSC, LVCMOS, 66MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
Oscillator MEMS 66MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD T/R Automotive AEC-Q100
66 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
MEMS O , L P , LVCMOS, -40C-85C, 50 , 7.0 5.0 4 VDFN 5 7 0.9 T/R
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 66.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.