Microchip DSC1001AE1-066.6660T

Silicon Oscillator 66.666MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AE1-066.6660T.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-13.05%

CAD Models

Download Microchip DSC1001AE1-066.6660T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.775
$ 0.775
Stock
100,019
76,641
76,641
Authorized Distributors
6
6
6
Frequency
66.666 MHz
66.666 MHz
66.666 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
7.2 mA
7.2 mA
7.2 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS OSC XO 66.6600MHZ CMOS SMD
MEMS OSC, LVCMOS, 60MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm
MEMS OSC, LVCMOS, 66MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Oscillator XO 66.666MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-66M6660
Oscillator XO 66.666MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3953M-666-BN-TR
Oscillator, 66.666 MHz, 50 ppm, SMD, 7mm x 5mm, 3.3 V, HCMOS, ECS-3953M

Descriptions

Descriptions of Microchip DSC1001AE1-066.6660T provided by its distributors.

Silicon Oscillator 66.666MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R
MEMS OSC, LVCMOS, 66.666MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
Oscillator MEMS 66.666MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD T/R Automotive AEC-Q100
OSCILLATOR MEMS 66.666MHZ 50PPM 4-PIN VDFN
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 66.6660MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.