Microchip DM330015

Development Boards & Kits, PIC / DSPIC Motor Ctrl Starter Kit mTouch Sensing
$ 29.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DM330015.

element14 APAC

Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

TME

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
16-Bit MCU/DSP 18LD 30MIPS 24 KB Flash, SOIC | Microchip Technology Inc. DSPIC30F3012-30I/SO
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS

Descriptions

Descriptions of Microchip DM330015 provided by its distributors.

Development Boards & Kits, PIC / DSPIC Motor Ctrl Starter Kit mTouch Sensing
dsPIC33FJ16MC102 Microcontroller Development Board
Motor Control Starter Kit with mTouch Sensing
KIT STARTER MOTR CTRL DSPIC33E / dsPIC33FJ16MC102 Motor Controller/Driver Power Management Evaluation Board
MPLAB Starter Kit Motor Contr.
KIT STARTER MOTR CTRL DSPIC33E
Dspic33F, Motor Controller, Touch Sensing, Starter Kit; Silicon Manufacturer:microchip; Silicon Core Number:dspic33F; Kit Application Type:power Management - Motor Control; Application Sub Type:bldc Motor; Core Architecture:dspic Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.