Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F3012-30I/SO

16-Bit MCU/DSP 18LD 30MIPS 24 KB Flash, SOIC | Microchip Technology Inc. DSPIC30F3012-30I/SO
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F3012-30I/SO.

Augswan

Datasheet210 pages15 years ago

element14

Future Electronics

Farnell

Mouser

Inventory History

3 month trend:
+34.69%

CAD Models

Download Microchip DSPIC30F3012-30I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-01-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 14needle, SOICencapsulation, 0CANpassageway
Microchip PIC16FSeries microcontroller, PICkernel, 14needle, SOICencapsulation, 0CANpassageway
PIC16F1503-I/SL,8BIT PIC MICROCONTROLLER,20MHZ,2048 WORDS FLASH,14-PIN SOIC
Silicon LabC8051F300-GS
MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 14-Pin SOIC
NXP SemiconductorsLPC812M101JD20J
ARM MCU, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB
Silicon LabC8051F302-GS
MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 14-Pin SOIC

Descriptions

Descriptions of Microchip DSPIC30F3012-30I/SO provided by its distributors.

16-Bit MCU/DSP 18LD 30MIPS 24 KB Flash, SOIC | Microchip Technology Inc. DSPIC30F3012-30I/SO
16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-18, RoHS
Microchip SCT
MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 18-Pin SOIC W Tube
dsPIC30F Series 2 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - SOIC-18
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC30F3012-30I/SO; SOIC; I2C, SPI, UART, USART; FLASH; dsPIC
MCU-DSP 16BIT 30MIPS 24K FLSH, SMD; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 24KB; No. of I/O's: 12I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F3012-30ISO