Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP256MU806-I/PT

MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray

$ 7.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MU806-I/PT.

Augswan

Datasheet622 pages13 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+26.14%

CAD Models

Download Microchip DSPIC33EP256MU806-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.75
$ 7.775
Stock
182,025
144,626
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
-
Max Frequency
60 MHz
70 MHz
Number of I/Os
51
51
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH, RAM
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
Microchip PIC24FJSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 64-Pin TQFP Tray
Silicon LabC8051F380-GQ
MCU 8-bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP
Silicon LabSIM3L166-C-GQ
MCU 32-bit SiM3L1xx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP
Silicon LabSIM3L146-C-GQ
MCU 32-bit SiM3L1xx ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP

Descriptions

Descriptions of Microchip DSPIC33EP256MU806-I/PT provided by its distributors.

MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
DSPIC33EP256MU806-I/PT,16BIT DSPIC MICROCONTROLLER,70MHZ,280KB FLASH,64-PIN TQFP
16-bit MCU/DSC, 256 KB, 28672 Bytes, 70 MHz, 3 to 3.6V, TQFP-64, RoHS
Microchip SCT
Microchip DSPIC33EP MCU dsPIC Core 64-Pin TQFP 2 CAN Channels
dsPIC33EP Series 28 kB RAM 280 kB Flash 16-Bit Digital Signal Controller-TQFP-64
Tqfp 64 Pins, 256Kb Flash, 28Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma Rohs Compliant: Yes
IC MCU 16BIT 256KB FLASH 64TQFP dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 64-TQFP (10x10)
DSP, 256K FLASH, 64TQFP; Product Range: dsPIC33E Series; Core Frequency: 60MHz; Flash Memory Size: 280KB; No. of I/O's: 51I/O's; Embedded Interface Type: I2C, SPI, UART, USB; Core Supply Voltage: 1.8V; DSC Case Style: TQFP; No.
Microcontroller Operating temperature: -40...85 °C Power supply: 3...3.6 V No. of I/Os: 51 No. of timers: 9 Bus width: 8 Bit Extras: I²C / IrDA / LIN / SPI / UART / ECAN / PWM / PMP / USB OTG Package: TQFP-64 ADC resolution: 10 bit Flash memory: 280 KB RAM: 28 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MU806-I/PT.
  • DSPIC33EP256MU806-IPT
  • DSPIC33EP256MU806I/PT
  • DSPIC33EP256MU806IPT