Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F6010A-30I/PT

16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS

$ 12.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F6010A-30I/PT.

Newark

Datasheet236 pages15 years ago

element14

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+90.49%

CAD Models

Download Microchip DSPIC30F6010A-30I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100
MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
Silicon LabSIM3C167-B-GQ
MCU 32-bit SiM3C1xx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin TQFP
Silicon LabSIM3L146-C-GQ
MCU 32-bit SiM3L1xx ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP
Silicon LabSIM3U166-B-GQ
MCU 32-bit SiM3U1xx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP

Descriptions

Descriptions of Microchip DSPIC30F6010A-30I/PT provided by its distributors.

16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS
MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray
MICROCHIP - DSPIC30F6010A-30I/PT - 16BIT MCU-DSP, 30MHZ, SMD, TQFP80
dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80
dsPIC MCU, 30MHz, 8KB Flash, 144KB RAM, 68-Pin TQFP-80, SMD, 12mm×12mm×1mm, 2.5V~5.5V, CANbus, I2C, SPI, UART, USART, PWM, QEI, WDT, Brown-out Detect/Reset, LVD, POR
Product Range:Dspic30F Series; Core Frequency:40Mhz; Flash Memory Size:144Kb; No. Of I/O S:68I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:5.5V; Dsc Case Style:Tqfp; No. Of Pins:80Pins; Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Microchip DSPIC30F6010A-30I/PT.
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V No. of I/Os: 68 No. of timers: 5 Bus width: 8 Bit Package: TQFP-80 ADC resolution: 10 Bit EEPROM: 4 kByte Flash memory: 144 kByte RAM: 8 kByte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F6010A-30-I/PT
  • DSPIC30F6010A-30I/PT.
  • DSPIC30F6010A-30IPT
  • DSPIC30F6010A30I/PT
  • DSPIC30F6010A30IPT