Microchip BM20SPKS1NBC-0001AA

Bluetooth Audio Module; Stereo Headset/speaker Module With Analog Audio Output.
$ 11.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip BM20SPKS1NBC-0001AA.

Newark

Datasheet54 pages6 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
-0.43%

CAD Models

Download Microchip BM20SPKS1NBC-0001AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-10
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2015-08-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2564MODNCMOET
Bluetooth v4.1 (BLE) + EDR SMART SOC Class 1.5 4Mbps Automotive 33-Pin QFM T/R
Bluetooth 4.0 class 2 Dual Mode surface mount data module
Bluetooth Module, V 4.0 LE + BR + EDR, Class 2, 2.402GHz to 2.48GHz, 2 dBm, -90dBm, -92dBm
Bluetooth Bluetooth v5.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included Surface Mount
MicrochipRN42-I/RM
RN42 Series 3.6 V 2.4 GHz 4 dBm Class 2 Bluetooth® Module with EDR Support
MicrochipRN42N-I/RM
Bluetooth Module with EDR Support Class II 3V to 3.6V 3Mbps 35-Pin SMD Module

Descriptions

Descriptions of Microchip BM20SPKS1NBC-0001AA provided by its distributors.

BLUETOOTH AUDIO MODULE; STEREO HEADSET/SPEAKER MODULE WITH ANALOG AUDIO OUTPUT.
Bluetooth Module, V 5.0 BDR + EDR, Class 2, 2.402GHz to 2.48GHz, 4 dBm, IS2020S, -91dBm
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
BM20 Series 4.2 V 2.4 GHz -91 dBm SMT Bluetooth® v5.0 Stereo Audio Module
Bluetooth v4.1 (BLE) SMART SOC Class II 2Mbps 3.7V 40-Pin Tray
Bluetooth Modules, 3.0V to 4.2V, -20C to 70C, MODULE-40, RoHS
Microchip SCT
MODULE BT 4.1 STEREO AUDIO WITH SHIELD AND BUILT-IN ANTENNA MODULE
IC RF AMP CELLULAR 0HZ-1GHZ 4SMD
RF TXRX MOD BLUETOOTH TRACE ANT
BLUET4.1 SPP+AUDIO 40P.+SH.+ANT
BLUETOOTH AUDIO MOD, V4.1, 2.402-2.48GHZ; Bluetooth Version: Bluetooth 4.1; Supply Voltage Min: 3V; Supply Voltage Max: 4.2V; Signal Range Max: -; Data Rate: -; Bluetooth Class: Class 2; Receive Sensitivity: -91dBm; Operating T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM20SPKS1NBC-0001AA.
  • BM20SPKS1NBC0001AA