Microchip RN42N-I/RM

Bluetooth Module with EDR Support Class II 3V to 3.6V 3Mbps 35-Pin SMD Module
$ 18.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN42N-I/RM.

Microchip

Datasheet83 pages13 years ago

Microchip SCT

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-59.18%

CAD Models

Download Microchip RN42N-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-15
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipRN42U-I/RM
Bluetooth 2.1 class 2 surface mount module with built in antenna
MicrochipRN42HID-I/RM
Bluetooth 2.1 Class 2 surface mount mod w/Human Interface Device (HID) firmware
MicrochipRN42NU-I/RM
Bluetooth 2.1 class 2 surface mount mod w/o ant w/HCI over USB interface
NXP SemiconductorsJN5168-001-M05Z
ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM
NXP SemiconductorsJN5168-001-M00Z
JN5168 Series 3.6 V 17 mA 2.4 GHz Ultra Low Power High Performance Module
Texas InstrumentsCC2564MODNCMOET
Bluetooth v4.1 (BLE) + EDR SMART SOC Class 1.5 4Mbps Automotive 33-Pin QFM T/R

Descriptions

Descriptions of Microchip RN42N-I/RM provided by its distributors.

Bluetooth Module with EDR Support Class II 3V to 3.6V 3Mbps 35-Pin SMD Module
Bluetooth 2.1 class 2 surface mount module without antenna
Bluetooth Modules, 3.0V to 3.6V, -40C to 85C, MODULE-35, RoHS
Microchip SCT
RN-42 Version 2.1 Class 2 Bluetooth Module Without Antenna
Microchip Bluetooth Chip Ver 2.1 -70dBm Max Out 4dBm
MICROCHIP - RN42N-I/RM - MODULE, BLUETOOTH CLASS 2
RF TXRX MOD BLUETOOTH U.FL SMD
Bluetooth 2.1 Class 2 Module, No Antenna
RS APAC
MODULE, BLUETOOTH CLASS 2; Bluetooth Version: Bluetooth 2.1 + EDR; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Signal Range Max: 20m; Data Rate: 921Kbps; Bluetooth Class: Class 2; Re; Available until stocks are exhausted

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN42N-I/RM.
  • RN42N-IRM