Texas Instruments CC2564MODNCMOET

Bluetooth v4.1 (BLE) + EDR SMART SOC Class 1.5 4Mbps Automotive 33-Pin QFM T/R
$ 12.24
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2564MODNCMOET.

Newark

Datasheet47 pages12 years ago
Datasheet40 pages12 years ago
Datasheet62 pages10 years ago

Texas Instruments

Augswan

Inventory History

3 month trend:
-84.46%

CAD Models

Download Texas Instruments CC2564MODNCMOET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.24
$ 10.354
Stock
231,426
233,496
Authorized Distributors
2
2
Bandwidth
-
-
Data Rate
4 Mbps
-
Interface
UART
-
Max Frequency
-
-
Sensitivity (dBm)
-93 dBm
-
Current - Receiving
112.5 mA
-
Current - Transmitting
112.5 mA
-
Case/Package
SMD/SMT
Module
Max Operating Temperature
70 °C
-
Min Operating Temperature
-20 °C
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

MicrochipRN4020-V/RM
Bluetooth® Low Energy v4.1 Module - 2.4 to 2.48GHz - 1MBPS - 3.3V Medical - 24-Pin - SMD.
Bluetooth Bluetooth v5.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included Surface Mount
BLUETOOTH AUDIO MODULE; STEREO HEADSET/SPEAKER MODULE WITH ANALOG AUDIO OUTPUT.
Bluetooth 4.0 class 2 Dual Mode surface mount data module
Bluetooth / 802.15.1 Modules BT 4.0 Dual Mode No Shield, No BI Ant

Descriptions

Descriptions of Texas Instruments CC2564MODNCMOET provided by its distributors.

Bluetooth v4.1 (BLE) + EDR SMART SOC Class 1.5 4Mbps Automotive 33-Pin QFM T/R
Bluetooth® 4.1 with Basic Rate (BR), Enhanced Data Rate (EDR), Low Energy (LE) module 33-QFM -30 to 85
Bluetooth Class 1.5 2.2V to 4.8V 1Mbps 33-Pin MSIP T/R
93dBm 2.402GHz 4.8V 2.48GHz 4Mbps I²S UART 2.2V SMD-33P SMD 1.4mm H
IC 14BIT 8MSPS A/D W/REF 48-TQFP
BLUETOOTH, VERSION4.1, 2402-2480MHZ
BLE MODULE, V4.1, 4MBPS, 2.2-4.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.