Microchip BM77SPP03MC2-0007AA

Bluetooth 4.0 class 2 Dual Mode surface mount data module
$ 10.112
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip BM77SPP03MC2-0007AA.

Microchip SCT

Datasheet0 pages0 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Bluetooth Bluetooth v5.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Texas InstrumentsCC2564MODNCMOET
Bluetooth v4.1 (BLE) + EDR SMART SOC Class 1.5 4Mbps Automotive 33-Pin QFM T/R
MicrochipRN4020-V/RM
Bluetooth® Low Energy v4.1 Module - 2.4 to 2.48GHz - 1MBPS - 3.3V Medical - 24-Pin - SMD.
NXP SemiconductorsJN5168-001-M00Z
JN5168 Series 3.6 V 17 mA 2.4 GHz Ultra Low Power High Performance Module
Bluetooth Module, V 4.2 LE, Class 2, 2.4GHz to 2.482GHz, 0 dBm, -87dBm
NXP SemiconductorsJN5168-001-M03Z
ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM

Descriptions

Descriptions of Microchip BM77SPP03MC2-0007AA provided by its distributors.

Bluetooth 4.0 class 2 Dual Mode surface mount data module
RX TXRX MODULE BLUETOOTH SMD / Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Bluetooth 5 Dual Mode (Flash), Class-2, No Shield And No Built-In Antenna 30 Module 12X15Mm Tray Rohs Compliant: Yes |Microchip BM77SPP03MC2-0007AA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM77SPP03MC20007AA