Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MM5452N

LIQUID CRYSTAL DISPLAY DRIVER Liquid Crystal Driver, 32-Segment, CMOS, PDIP40

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MM5452N.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

Farnell

Newark

element14 APAC

CAD Models

Download Texas Instruments MM5452N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsMM5453N/NOPB
Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85
Texas InstrumentsMM5453N
Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85
Texas InstrumentsMM5452N/NOPB
Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85
MicrochipAY0438-I/P
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PDIP-40
MicrochipAY0438/P
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - DIP-40
MicrochipMM5451YN
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40

Descriptions

Descriptions of Texas Instruments MM5452N provided by its distributors.

LIQUID CRYSTAL DISPLAY DRIVER Liquid Crystal Driver, 32-Segment, CMOS, PDIP40
Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85
LCD DRIVER, 33 SEGMENT, 5452, DIP40; Module Configuration:CMOS; Supply Current:40µA; No. of Digits / Alpha:4.1/2; No. of Segments:32; Meter Display Type:LCD; Supply Voltage Range:3V to 10V; Driver Case Style:DIP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:5452; Character Type:33 Segment; Data / Control Interface:Serial 3 Wire; Device Type:LCD; IC Generic Number:5452; Interface Type:Non Multiplexed; Logic Function Number:5452; No. of Digits / Alpha:4-1/2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:10V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5452N .