Microchip ATZB-EVB-24-A2

MESHBEAN 2.4GHZ EVAL KIT / - AT86RF230, ATmega1281 Transceiver; 802.15.4 (ZigBee®) 2.4GHz Evaluation Board
$ 67.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATZB-EVB-24-A2.

Newark

Datasheet70 pages14 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipRN-41-EK
Bluetooth / 802.15.1 Development Tools Class1 BT Eval Kit For RN-41
MicrochipRN-XV-EK1
Evaluation Kit for the RN-XV Series of Wi-Fi Modules
MicrochipRN-171-EK
RN-171 Evaluation Kit Power supply: 5 V Weight: 13.5 g Interfaces: 1x USB / TTL / UART
Texas InstrumentsCC256XQFNEM
Cc256, Bluetooth/Dual Mode, Eval Board Rohs Compliant: Yes |TEXAS INSTRUMENTS CC256XQFNEM
Texas InstrumentsCC2564MODNEM
Dual-mode Bluetooth® CC2564 module evaluation board
Texas InstrumentsCC3000EM
EVALUATION MODULE WITH 2.4 GHZ ANTENNA WITH 2.5DB PEAK GAIN

Descriptions

Descriptions of Microchip ATZB-EVB-24-A2 provided by its distributors.

MESHBEAN 2.4GHZ EVAL KIT / - AT86RF230, ATmega1281 Transceiver; 802.15.4 (ZigBee®) 2.4GHz Evaluation Board
BOARD, EVAL, MESHBEAN, ZIGBIT - More Details
MeshBean 2.4 GHz Dual Chip Antenna
AB-24-A2 802.15.4 LR-WPAN Evaluation Kit
BOARD, EVAL, MESHBEAN, ZIGBIT; Kit Application Type:Communication & Networking; Application Sub Type:Wireless Module; Features:Ultra Compact Size, High RX Sensitivity, Outperforming link Budget, Wide Range of Interfaces; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATZBEVB24A2