Texas Instruments CC3000EM

Evaluation Module With 2.4 Ghz Antenna With 2.5DB Peak Gain

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC3000EM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Related Parts

RN131 PICtail Plus Daughter Board for Explorer 16 Development Board
RN-171 WiFi PICtail Development Board
RF Transceiver O-QPSK 3.3V 12-Pin SMD Tray
Silicon LabEM357-MOD-ANT-C
EM357 Communication Module For EM35x Development Kit
Texas InstrumentsWL1835MODCOM8B
WiLink 8 Module 2.4 GHz WiFi + Bluetooth COM8 Evaluation Module
Texas InstrumentsCC2564MODNEM
Texas Instruments Bluetooth Evaluation Board, CC2564 Chip, 2.4GHz, For CC2564

Descriptions

Descriptions of Texas Instruments CC3000EM provided by its distributors.

EVALUATION MODULE WITH 2.4 GHZ ANTENNA WITH 2.5DB PEAK GAIN
CC3000 Evaluation Module
MODULE EVAL FOR CC3000
WIRELESS NETWORK, EVALUATION MODULE; Kit Application Type:Wireless Connectivity; Silicon Manufacturer:Texas Instruments; Silicon Core Number:CC3000; Application Sub Type:WiFi; Kit Contents:Evaluation Module CC3000, Standard RF1 and RF2 Headers, User Guide; Product Range:-; SVHC:No SVHC (27-Jun-2018); Features:Works with Low MIPS, Integrated Crystal & Power Management, 2.4 GHz Antenna with 2.5dB Peak Gain

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC3000EM.