Texas Instruments CC2564MODNEM

Texas Instruments Bluetooth Evaluation Board, CC2564 Chip, 2.4GHz, For CC2564
$ 27.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2564MODNEM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Silicon LabEM357-MOD-ANT-C
EM357 Communication Module For EM35x Development Kit
LairdBB600
Breakout Board, Single-Mode Bluetooth Rohs Compliant: Yes
RF Transceiver O-QPSK 3.3V 12-Pin SMD Tray
MicrochipAC164149
MRF24WG0MA Wi-Fi G PICTail/PICtail Plus Daughter Board
MicrochipRN-XV-EK1
Eval Kit, For Rn-Xv Modules W/ Usb; |Microchip Technology RN-XV-EK1
LairdBA600
Breakout Kit for BL600-SA Module inc .USB - UART Bridge Board

Descriptions

Descriptions of Texas Instruments CC2564MODNEM provided by its distributors.

Texas Instruments Bluetooth Evaluation Board, CC2564 Chip, 2.4GHz, For CC2564
EVALUATION BOARD, BLUETOOTH; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: CC2564; Type de kit d'application: Connectivité Sans Fil; Application Sous Type: Bluetooth; Contenu du kit: Carte CC2564MODNEM av
Evaluation Board, Bluetooth; Silicon Manufacturer:texas Instruments; Silicon Core Number:cc2564; Kit Application Type:wireless Connectivity; Application Sub Type:bluetooth; Kit Contents:cc2564Modnem Board With Ti Cc2564 Module, Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2564MODNEM .