Microchip RN-171-EK

RN-171 Evaluation Kit Power supply: 5 V Weight: 13.5 g Interfaces: 1x USB / TTL / UART
$ 154.165

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN-171-EK.

Future Electronics

Datasheet8 pages0 years ago
Datasheet18 pages0 years ago
Datasheet16 pages0 years ago

Electro Sonic

Farnell

TME

Related Parts

MicrochipRN-41-EK
RN41 Bluetooth Evaluation Kit for RN41-I/RM Module
RN131 PICtail Plus Daughter Board for Explorer 16 Development Board
Texas InstrumentsCC256XQFNEM
Cc256, Bluetooth/Dual Mode, Eval Board; |Texas Instruments CC256XQFNEM
RN-171 WiFi PICtail Development Board
Texas InstrumentsCC2564MODNEM
Texas Instruments Bluetooth Evaluation Board, CC2564 Chip, 2.4GHz, For CC2564
Zigbee / 802.15.4 Modules EM357 module for development/test use

Descriptions

Descriptions of Microchip RN-171-EK provided by its distributors.

RN-171 Evaluation Kit Power supply: 5 V Weight: 13.5 g Interfaces: 1x USB / TTL / UART
RN-171 802.11 Wireless LAN Evaluation Kit
RN171 802.11 b/g Wi-Fi Evaluation Kit
Evaluation Kit for the RN-171 Series
EVAL KIT, FOR EMBEDDED WIFI CONN;
EVAL KIT, FOR EMBEDDED WIFI CONN; Kit Application Type: Wireless Connectivity; Silicon Manufacturer: Microchip; Silicon Core Number: RN171; Application Sub Type: WiFi; Kit Contents: Evaluation Board RN171, USB Cable; Product

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN171EK