
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ATTINY13-20SQR | 62 | 22h | |||||||||
| Farnell | ATTINY13-20SQR | 0 | 2K | Tape & Reel | 22h | |||||||
| Component Stockers USA | ATTINY13-20SQR | 47 | >1wk | |||||||||
| Win Source | WS-ATTINY13-20SQR | 20 | 35 | 23h | ||||||||
| Worldway Electronics | ATTINY13-20SQR | 6,703 | 7 | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for Microchip ATTINY13-20SQR.
Download Microchip ATTINY13-20SQR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATTINY13-20SQR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATTINY13-20SQR.