Microchip ATTINY13A-SSH

8-bit AVR MCU, 1 KB, 64 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-8, RoHS
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13A-SSH.

element14 APAC

Datasheet20 pages22 years ago

Farnell

HQonline

Inventory History

3 month trend:
-15.01%

CAD Models

Download Microchip ATTINY13A-SSH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

IC MCU 8BIT 2KB FLASH 8SOIC / MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC Tube
MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC W T/R
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8

Descriptions

Descriptions of Microchip ATTINY13A-SSH provided by its distributors.

8-bit AVR MCU, 1 KB, 64 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
ATtiny Series 1 KB Flash 64 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8
MCU 8-Bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC W
MCU, 8BIT, ATTINY, 20MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny13 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1KB; RAM Memory Size: 60; Available until stocks are exhausted Alternative available
Manufacturer Atmel ;Part No: ATTINY13A-SSH ;Minimum Operating Supply Voltage: 1.8 V ;Program Memory Size: 1 KB ;Family: ATtiny13A ;Supplier_Package: SOIC W ;;Family Name: ATtiny Number of Timers: 1 Program ;Memory ;Type: Flash Number of Programmable I/Os:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY13A-SSH.