Microchip ATTINY13A-SS7

Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13A-SS7.

Microchip

Datasheet189 pages5 years ago
Datasheet0 pages0 years ago

HQonline

Electro Sonic

Newark

Components Direct

Inventory History

3 month trend:
-1.20%

CAD Models

Download Microchip ATTINY13A-SS7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 2KB FLASH 8SOIC / MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC Tube
MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC W T/R
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8

Descriptions

Descriptions of Microchip ATTINY13A-SS7 provided by its distributors.

Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation
IC MCU 8BIT 1KB FLASH 8SOIC / AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC W
8-bit AVR MCU, 1 KB, 64 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
MCU, 8BIT, AVR, 20MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny13 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1KB; RAM Memory Size: 60Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.