Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY13A-SSU

IC MCU 8BIT 1KB FLASH 8SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13A-SSU.

Microchip

Datasheet189 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

TME

Inventory History

3 month trend:
+45.70%

CAD Models

Download Microchip ATTINY13A-SSU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY13-20SU
IC MCU 8BIT 1KB FLASH 8SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC
IC MCU 8BIT 1KB FLASH 8SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY13-20MMUR

Descriptions

Descriptions of Microchip ATTINY13A-SSU provided by its distributors.

IC MCU 8BIT 1KB FLASH 8SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC
Microcontroller ATTINY, 8bit Harvard, 20MHz, FLASH 1kB, SRAM 64kB, EEPROM 64B, COMP, 1.8-5.5V
ATtiny Series 1 KB Flash 64 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8
ATTINY13A-SSU - IC, 8BIT MCU, AVR Tiny, 20MHZ, 8-SOIC
MCU 8-Bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC W
MCU, 8BIT, ATTINY, 20MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny13 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1KB; RAM Memory Size: 60Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny13A / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 1 / Data Memory Size B = 64 / RAM Memory Size B = 64 / Interfaces = PWM / Interfaces = SPI / ADC Channels = 4 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 1 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY13A-SSU.