
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATSAMA5D27B-CUR | 0 | 1K | Tape & Reel | 7h | |||||||
| Component Stockers USA | ATSAMA5D27B-CUR | 307 | >1wk | |||||||||
| Win Source | WS-ATSAMA5D27B-CUR | 1,620 | 1 | 1h | ||||||||
| Worldway Electronics | ATSAMA5D27B-CUR | 18,369 | 7 | Tape & Reel | 23h | |||||||
| Fly-Wing Technology | ATSAMA5D27B-CUR | 1,478 | 2d |
Download datasheets and manufacturer documentation for Microchip ATSAMA5D27B-CUR.
Download Microchip ATSAMA5D27B-CUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATSAMA5D27B-CUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATSAMA5D27B-CUR.