
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000005024 | 434 | 124 | 15h | ||||||||
| TME | ATF22LV10CQZ-30SU | 0 | 124 | 12h | ||||||||
| Microchip | ATF22LV10CQZ-30SU | 31 | 1 | Tube | 6h | |||||||
| Newark | ATF22LV10CQZ-30SU | 0 | 217 | |||||||||
| Onlinecomponents.com | ATF22LV10CQZ-30SU | 0 | 55 | Bulk |
Download datasheets and manufacturer documentation for Microchip ATF22LV10CQZ-30SU.
Download Microchip ATF22LV10CQZ-30SU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip ATF22LV10CQZ-30SU provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATF22LV10CQZ-30SU.