Texas Instruments TLC5925IDWR

Low-power 16-CHANNEL Constant-current Led Sink Driver | IC Led Driver Linear 45MA 24SOIC
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5925IDWR.

element14 APAC

Datasheet27 pages12 years ago
Datasheet28 pages10 years ago
Datasheet28 pages10 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+16.09%

CAD Models

Download Texas Instruments TLC5925IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 0.92
Stock
413,632
76,805
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
45 mA
45 mA
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
20 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLC5926IDWR
16-bit constant-current LED sink driver 24-SOIC -40 to 125
Texas InstrumentsTLC5927IDWR
16-bit constant-current LED sink driver with short detection 24-SOIC -40 to 125
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
onsemiCAT9532WI
LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC Tube
IC LED DRVR LIN DIM 25MA 24SOIC / LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC T/R
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of Texas Instruments TLC5925IDWR provided by its distributors.

LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LINEAR 45MA 24SOIC
Tape & Reel (TR) TLC5925 Shift Register Surface Mount led driver 15.4mm -1mA 5.5V 2.2W
16-Ch Constant Current LED Sink Driver, 45mA, 30MHz, 5.5V, SOIC
LED Driver 4 Segment 13000uA Supply Current 24-Pin SOIC T/R
Led Driver, Constant Current, Soic24; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:20V; Output Current Max:45Ma; Switching Frequency:30Mhz; No. Of Outputs:16Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5925IDWR
LED DRIVER, CONSTANT CURRENT, SOIC24; Topologie Périphérique: Courant constant; Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Tension, sortie max..: 20V; Courant, sortie max.: 45mA; Fréquence de commutation: 30MHz; No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5925IDWR .
  • TLC5925IDWR.