onsemi CAT4016W-T1

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
$ 1.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4016W-T1.

Upverter

Datasheet12 pages5 years ago
Technical Drawing1 page7 years ago

element14

IHS

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download onsemi CAT4016W-T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-27
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

IC LED DRVR LIN DIM 25MA 24SOIC / LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC T/R
onsemiCAT9532WI
LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC Tube
Texas InstrumentsTLC5926IDWR
16-bit constant-current LED sink driver 24-SOIC -40 to 125
Texas InstrumentsTLC5925IDWR
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LINEAR 45MA 24SOIC
Texas InstrumentsTLC5925IDWRG4
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SOIC -40 to 125
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of onsemi CAT4016W-T1 provided by its distributors.

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
LED Driver 16 Segment 10000uA Supply Current 24-Pin SOIC T/R
CAT4016W-T1 LED DRIVER IC, 3 - 5.5 V DC 1.6A 24-PIN SOIC
LED DRVR 16Segment 3.3V/5V 24-Pin SOIC T/R
LED Driver, 16-Channel, Constant Current
LED DRIVER, 16CH, CONSTANT, 24SOIC
Led Dr 16 Ch 4-Wire I/F Rohs Compliant: Yes
IC LED DRVR LIN DIM 80MA 24SOIC
LED Driver, 16-Segment, PDSO24
LED DRIVER, 16CH, CONSTANT, 24SOIC; LED Driver Application:Display; Topology:Constant Current; No. of Outputs:16; Output Current:44mA; Output Voltage:5.5V; Input Voltage:3V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOIC; Switching Frequency:25MHz; SVHC:No SVHC (20-Jun-2011); Base Number:4016; Data / Control Interface:Serial 4 Wire; Device Type:LED; Interface Type:Serial, 4-Wire; LED Display Type:LED; No. of Pins:24; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4016W-T1.