Texas Instruments TLC5926IDWR

16-bit constant-current LED sink driver 24-SOIC -40 to 125
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5926IDWR.

Farnell

Datasheet39 pages11 years ago
Datasheet32 pages13 years ago
Datasheet32 pages12 years ago

Texas Instruments

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.93%

CAD Models

Download Texas Instruments TLC5926IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 1.056
Stock
392,485
325,598
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
20 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5925IDWR
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LINEAR 45MA 24SOIC
Texas InstrumentsTLC5925IDWRG4
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SOIC -40 to 125
Texas InstrumentsTLC5927IDWR
16-bit constant-current LED sink driver with short detection 24-SOIC -40 to 125
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
IC LED DRVR LIN DIM 25MA 24SOIC / LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC T/R
onsemiCAT9532WI
LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC5926IDWR provided by its distributors.

16-bit constant-current LED sink driver 24-SOIC -40 to 125
LED Driver 16 Segment 20000uA Supply Current Automotive 24-Pin SOIC T/R
16-CHANNEL CONSTANT-CURRENT LED SINK DRIVERS | IC LED DRIVER LIN 120MA 24SOIC
LED DRIVER, ANALOGUE, 30MHZ, WSOIC-24; Device Topology: Constant Current; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Output Voltage Max: 20V; Output Current Max: 120mA; Switching Fre; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5926IDWR .
  • TLC5926IDWR.