Microchip AT91SAM7S128-MU

MCU 32-bit AT91 ARM7TDMI RISC 128KB Flash 1.8V/3.3V 64-Pin QFN EP
$ 7.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7S128-MU.

RS (Formerly Allied Electronics)

Datasheet50 pages29 years ago

DigiKey

Related Parts

dsPIC 33EP Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 64-VQFN
NXP SemiconductorsMCF52211CEP66
MCU 32-bit MCF5221x ColdFire RISC 128KB Flash 3.3V Automotive 64-Pin QFN Tray
NXP SemiconductorsMCF52110CEP66
MCU 32-bit MCF5211x ColdFire RISC 128KB Flash 3.3V Automotive 64-Pin QFN Tray
NXP SemiconductorsMCF5211LCEP66
MCU 32-bit MCF521x ColdFire RISC 128KB Flash 3.3V Automotive 64-Pin QFN Tray
MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin QFN EP Tube
MicrochipATSAM3S2BA-MU
MCU 32-Bit AT91 ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 64-Pin QFN EP

Descriptions

Descriptions of Microchip AT91SAM7S128-MU provided by its distributors.

MCU 32-bit AT91 ARM7TDMI RISC 128KB Flash 1.8V/3.3V 64-Pin QFN EP
MCU, 32BIT, ARM7 128K FLASH 64-QFN PKG
IC MCU 16/32BIT 128KB FLSH 64QFN
A/D Inputs:8-Channels, 10-Bit ;Comparators:0 ;EEPROM Memory:0 Bytes ;Input Output:32 ;Interface:I2C/I2S/SPI/SSC/TWI/UART/USB ;IOs:32 ;Memory Type:Flash ;Number of Bits::32 ;Package Type:64-pin QFN ;Programmable Memory:128K Bytes RAM Size:32K Bytes Speed:5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7S128MU