Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP256MU806-I/MR

MCU 16-bit dsPIC RISC 280KB Flash 3.3V 64-Pin QFN EP Tube Automotive AEC-Q100
$ 8.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MU806-I/MR.

Microchip SCT

Datasheet622 pages13 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-11.80%

CAD Models

Download Microchip DSPIC33EP256MU806-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-18
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-18
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 64-Pin QFN EP
MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive 64-Pin QFN EP Tube
Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40MIPS 64KB FLASH

Descriptions

Descriptions of Microchip DSPIC33EP256MU806-I/MR provided by its distributors.

MCU 16-bit dsPIC RISC 280KB Flash 3.3V 64-Pin QFN EP Tube Automotive AEC-Q100
DSPIC33EP256MU806-I/MR,16BIT DSPIC MICROCONTROLLER,70MHZ,280KB FLASH,64-PIN QFN
16-bit MCU/DSC, 256 KB, 28672 Bytes, 70 MHz, 3 to 3.6V, QFN-64, RoHS
Microchip SCT
dsPIC33EP Series 28 kB RAM 280 kB Flash 16-Bit Digital Signal Controller -QFN-64
Microchip dsPIC33EPSeries microcontroller, dsPICkernel, 64needle, QFNencapsulation, 2CANpassageway
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33EP256MU806-I/MR; QFN; CAN, I2C, IrDA, LIN, SPI, UART, USART, USB; FLASH, RAM; dsPIC
IC, DSC, 16BIT, 256KB, 64QFN; Product Range: dsPIC33E Series; Core Frequency: 60MHz; Flash Memory Size: 280KB; No. of I/O's: 51I/O's; Embedded Interface Type: ECAN, I2C, SPI, UART; Core Supply Voltage: 3.6V; DSC Case Style: QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MU806-I/MR.
  • DSPIC33EP256MU806-IMR
  • DSPIC33EP256MU806I/MR
  • DSPIC33EP256MU806IMR