Microchip ATSAM3S2BA-MU

MCU 32-Bit AT91 ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 64-Pin QFN EP
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3S2BA-MU.

Future Electronics

Datasheet0 pages0 years ago
Datasheet2 pages10 years ago
Datasheet1,087 pages13 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-92.27%

CAD Models

Download Microchip ATSAM3S2BA-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-22
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipATSAM3S1BB-MU
MCU 32-bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 64-Pin QFN EP
MicrochipATSAM3S1BA-MU
Microcontroller 32-Bit ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 64-Pin QFN
MicrochipATSAM3S2AA-MU
MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin QFN EP - Trays
NXP SemiconductorsMKL15Z128VFT4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL16Z128VFT4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 48-QFN
NXP SemiconductorsMKL26Z128VFT4
MCU 32-Bit KL26 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray

Descriptions

Descriptions of Microchip ATSAM3S2BA-MU provided by its distributors.

MCU 32-Bit AT91 ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 64-Pin QFN EP
SAM3S Series 128 kB Flash 32 kB SRAM 64 MHz 32-Bit Microcontroller - QFN-64
IC, MCU, 32BIT, CORTEX M3, 64MHZ, 64QFN
IC, MCU, 32BIT, CORTEX M3, 64MHZ, 64QFN; Controller Family/Series:SAM3S; Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:1.95V; Digital IC Case Style:QFN; No. of Pins:64; Program Memory Size:128KB; RAM Memory Size:32KB; CPU Speed:64MHz; Peripherals:ADC, Comparator, DAC, PWM, Temp Sensor; Embedded Interface Type:I2C, I2S, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3S2BAMU