Microchip AT91SAM7A1-AU

MCU 32-bit 91S ARM7TDMI RISC ROMLess 3.3V 144-Pin LQFP
$ 10.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7A1-AU.

RS (Formerly Allied Electronics)

Datasheet17 pages29 years ago

DigiKey

CAD Models

Download Microchip AT91SAM7A1-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320LF2407APGEA
DSP CONTROLLER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144
Texas InstrumentsTMS320LF2407APGES
Digital Signal Processing (DSP) Fixed-Point 16bit 40MHz 40MIPS 144-Pin LQFP
NXP SemiconductorsMC56F8146VFVE
56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 128KB (64K x 16) FLASH 144-LQFP (20x20)
NXP SemiconductorsMC56F8156VFVE
56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 256KB (128K x 16) FLASH 144-LQFP (20x20)
Texas InstrumentsTMS470R1A288PGEA
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 288KB Flash 1.8V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMC56F8155VFGE
56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 256KB (128K x 16) FLASH 128-LQFP (14x20)

Descriptions

Descriptions of Microchip AT91SAM7A1-AU provided by its distributors.

MCU 32-bit 91S ARM7TDMI RISC ROMLess 3.3V 144-Pin LQFP
32-BIT FLASH 16 MHz RISC MICROCONTROLLER PQFP144
MCU, 32BIT, ARM7 ROMLESS 144LQFP PKG
ARM THUMB-BASED MICROCONTROLLER
A/D Inputs:8-Channels, 10-Bit ;Comparators:0 ;EEPROM Memory:0 Bytes ;Input Output:49 ;Interface:CAN/EBI/EMI/SPI/UART/USART ;IOs:49 ;Memory Type:ROMless ;Number of Bits::32 ;Package Type:144-pin LQFP ;Programmable Memory:0 Bytes RAM Size:4K Bytes Speed:40 Mhz Timers:3-16-bit Voltage, Range:3-3.6 V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7A1AU