NXP Semiconductors MC56F8156VFVE

56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 256KB (128K x 16) FLASH 144-LQFP (20x20)
$ 20.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8156VFVE.

Farnell

Datasheet178 pages0 years ago
Datasheet178 pages22 years ago

IHS

DigiKey

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC56F8156VFVE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.69
$ 16.493
Stock
97,475
74,992
Authorized Distributors
3
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Core Architecture
-
-
Data Bus Width
16 b
-
Max Frequency
40 MHz
120 MHz
Number of I/Os
62
-
Interface
EBI/EMI, SCI, SPI
-
Memory Type
FLASH
-
Memory Size
256 kB
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
POR, PWM, WDT
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-09-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC56F8146VFVE
56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 128KB (64K x 16) FLASH 144-LQFP (20x20)
NXP SemiconductorsMC56F8166VFVE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP144
NXP SemiconductorsMC56F8155VFGE
56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 256KB (128K x 16) FLASH 128-LQFP (14x20)

Descriptions

Descriptions of NXP Semiconductors MC56F8156VFVE provided by its distributors.

56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 256KB (128K x 16) FLASH 144-LQFP (20x20)
MCU 16-bit MC56F81xx CISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP144
IC, SM 16-BIT HYBRID CONTROLLERIC, SM 16-BIT HYBRID CONTROLLER; Timers, No. of:4; Bits, No. of:16; Frequency, clock:40MHz; Memory size, RAM:16KB; Memory size:256KByte; Temp, op. min:-40(degree C); EEPROM size:0Byte; Temp, op. RoHS Compliant: Yes
16BIT HYBRID CONTROLLER, 56F8156; Series:MC56F; Memory Size, Flash:256KB; EEPROM size:0Byte; Memory size, RAM:16KB; I/O lines, No. of:62; ADC inputs, No. of:16; Timers, No. of:4; PWM Channels, No of:6; Frequency, clock:40MHz; Interface type:SCI, SPI; Termination Type:SMD; Case style:LQFP; Temperature, operating range:-40°C to +105°C; Temp, op. max:105°C; Temp, op. min:-40°C; Base number:56; Bits, No. of:16; IC Generic number:56F8156; Logic function number:8156; Memory size:256KB; Memory type:FLASH; Microprocessor/controller features:Up to two 6-channel PWM modules, Four 4-channel, 12-bit ADCs, Two SCIs, Up to Two SPIs; Pins, No. of:144; Qualified Segment:COMMERCIAL, INDUSTRIAL; Voltage, supply max:3.6V; Voltage, supply min:3V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP