Texas Instruments TMS320LF2407APGES

Digital Signal Processing (DSP) Fixed-Point 16bit 40MHz 40MIPS 144-Pin LQFP
$ 25.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LF2407APGES.

Newark

Datasheet134 pages12 years ago
Datasheet163 pages20 years ago

Texas Instruments

Factory Futures

HQonline

Sierra IC

Inventory History

3 month trend:
-12.80%

CAD Models

Download Texas Instruments TMS320LF2407APGES symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.484
$ 29.71
Stock
209,957
261,872
Authorized Distributors
3
1
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
5 kB
5 kB
Interface
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI
Number of I/Os
41
41
Peripherals
POR, PWM, WDT
POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
144
144
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSM320LF2407APGEMEP
C2000™ Enhanced Product 16-bit MCU with 40 MIPS 144-LQFP -55 to 125
MCU 32-bit 91M ARM7TDMI RISC ROMLess 3.3V 144-Pin LQFP
NXP SemiconductorsMC56F8135VFGE
MCU 16-bit MC56F81xx CISC 64KB Flash 2.5V/3.3V 128-Pin LQFP Tray
NXP SemiconductorsMC56F8156VFVE
56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 256KB (128K x 16) FLASH 144-LQFP (20x20)
NXP SemiconductorsMC56F8166VFVE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP144
Texas InstrumentsTMS470R1A288PGETR
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 288KB Flash 1.8V/3.3V 144-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments TMS320LF2407APGES provided by its distributors.

Digital Signal Processing (DSP) Fixed-Point 16bit 40MHz 40MIPS 144-Pin LQFP
16-bit DSP, 40-MHz, 32-kw flash, 144-pin 144-LQFP -40 to 125
IC, SM DSP W/ FLASH, FIXED POINT 16BIT; Product Range: TMS320LF Series; Core Frequency: 40MHz; Flash Memory Size: 32KB; No. of I/O's: 41I/O's; Embedded Interface Type: CAN, SCI, SPI; Core Supply Voltage: 3.3V; DSC Case Style: LQFP; No. of Pins: 144Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Core Frequency Typ: 40MHz; DSP Case Style: LQFP; DSP Type: Fixed Point; External Supported Memory: 192Kwords x 16bits; MMAC: 40; Operating Temperature Range: -40°C to +125°C; RAM Memory Size: 5KB; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320LF2407APGES .
  • TMS320LF2407APGES.
  • TMS320LF2407APGES..