NXP Semiconductors MC56F8155VFGE

56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 256KB (128K x 16) FLASH 128-LQFP (14x20)
$ 29.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8155VFGE.

IHS

Datasheet172 pages0 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
-22.61%

CAD Models

Download NXP Semiconductors MC56F8155VFGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC56F8156VFVE
56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 256KB (128K x 16) FLASH 144-LQFP (20x20)
NXP SemiconductorsMC56F8165VFGE
56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 512KB (256K x 16) FLASH 128-LQFP (14x20)
NXP SemiconductorsMC56F8135VFGE
MCU 16-bit MC56F81xx CISC 64KB Flash 2.5V/3.3V 128-Pin LQFP Tray
Texas InstrumentsTMS470R1A288PZ-T
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 288KB Flash 1.8V/3.3V 100-Pin LQFP Tray
Texas InstrumentsTMS470R1A256PZ-T
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 256KB Flash 3.3V 100-Pin LQFP Tray
Texas InstrumentsTMS470R1A128PZ-T
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 128KB Flash 3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC56F8155VFGE provided by its distributors.

56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 256KB (128K x 16) FLASH 128-LQFP (14x20)
16 Bit Microcontroller, MC56F Digital Signal Controllers, 56800E, 16 bit, 40 MHz, 256 KB
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 4-Ext Bit, 120MHz, CMOS, PQFP128
MCU 16-bit 56800ECISC 256KB Flash 3.3V 128-Pin LQFP Tray
2.25V~3.6V 40MHz 816KB FLASH 256KB POR,PWM,WDT 49 3V 3.6V 40MHz EBI,EMI,SCI,SPI A/D 16x12b 16bit 56800E QFP-128 20mm*14mm*1.4mm
IC, SM 16-BIT HYBRID CONTROLLERIC, SM 16-BIT HYBRID CONTROLLER; Timers, No. of:4; Bits, No. of:16; Frequency, clock:40MHz; Memory size, RAM:16KB; Memory size:256KByte; Temp, op. min:-40(degree C); EEPROM size:0Byte; Temp, op. RoHS Compliant: Yes
16BIT HYBRID CONTROLLER, 56F8155; SVHC:Cobalt dichloride; Series:MC56F; Memory Size, Flash:256KB; Memory Size, RAM:16KB; No of I/O Lines:49; No. of ADC Inputs:16; Timers, No. of:4; PWM Channels, No of:6; Clock Frequency:40MHz; Interface Type:SCI, SPI; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:128; Operating Temperature Range:-40°C to +105°C; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Base Number:56; IC Generic Number:56F8155; Logic Function Number:8155; Memory Size:256KB; Memory Type:FLASH; Microprocessor/Controller Features:Four 4-channel, 12-bit ADCs, Up to two 6-channel PWM modules, Two SCIs, Up to Two SPIs; No. of Bits:16; Qualified Segment:COMMERCIAL, INDUSTRIAL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP