Microchip AT91M55800A-33CJ

Arm Thumb Microcontroller Risc Microcontroller, 32-BIT, ARM7 Cpu, 33MHZ, Cmos, PBGA176
$ 13.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91M55800A-33CJ.

Future Electronics

Datasheet256 pages18 years ago
Datasheet28 pages29 years ago

Microchip

Inventory History

3 month trend:
-1.27%

CAD Models

Download Microchip AT91M55800A-33CJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit 91M ARM7TDMI RISC ROMLess 3.3V 144-Pin BGA - Trays
STMicroelectronicsSTR710FZ2H6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
STMicroelectronicsSTM32F407IEH6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 201-Pin UFBGA Tray
STMicroelectronicsSTM32F427IGH6
MCU 32-bit STM32 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 201-Pin UFBGA
AT91 Series 32 kB Flash 64 kB SRAM 240 MHz 32-Bit Microcontroller - LFBGA-144
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 144-Pin LFBGA

Descriptions

Descriptions of Microchip AT91M55800A-33CJ provided by its distributors.

ARM THUMB MICROCONTROLLER RISC Microcontroller, 32-Bit, ARM7 CPU, 33MHz, CMOS, PBGA176
AT91 Series 8 kB SRAM 33 MHz SMT 16/32-Bit Microcontroller - LFBGA-176
MCU 32-bit AT91 ARM7TDMI RISC ROMLess 3.3V 176-Pin BGA
MCU, 32BIT, ARM7TDMI, 33MHZ, LFBGA-176; Product Range: AT91 Family AT91M Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 33MHz; Program Memory Size: -; RAM Memory Size: 8KB; No. of Pins: 176Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91M55800A33CJ