STMicroelectronics STM32F427IGH6

MCU 32-bit STM32 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 201-Pin UFBGA
$ 11.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427IGH6.

IHS

Datasheet240 pages8 years ago

ODG (Origin Data Global)

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-99.21%

CAD Models

Download STMicroelectronics STM32F427IGH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F429IGH6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Frame
STMicroelectronicsSTM32F437IGH6
MCU 32-bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
STMicroelectronicsSTM32F407IGH7
MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA Tray

Descriptions

Descriptions of STMicroelectronics STM32F427IGH6 provided by its distributors.

MCU 32-bit STM32 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 201-Pin UFBGA
32 Bit Microcontroller, High Performance, Arm Cortex-M4, 180 Mhz, 1 Mb, 256 Kb, 176, Ufbga
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA176
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
32-bit ARM Cortex-M4 MCU, 1MB Flash, 180MHz, BGA
MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-176
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 180 MHz CPU, ART Accelerator, Chrom-ARTAccelerator, FMC with SDRAM
MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-176; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 1MB; RAM Memory Size: 256KB; No. o
Product Range:STM32 Family STM32F4 Series Microcontrollers; Device Core:ARM Cortex-M4; Data Bus Width:32 bit; Operating Frequency Max:180MHz; Program Memory Size:1MB; No. of Pins:176Pins; IC Case / Package:UFBGA; Data Bus Width:32bitRoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F427IGH6.