Microchip AT89C5131A-RDTUM

8 Bit MCU, Full Speed USB Device, 8051 Family AT89C513X Series Microcontrollers, 8051, 48 MHz
$ 6.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C5131A-RDTUM.

element14 APAC

Datasheet188 pages18 years ago

Upverter

Microchip

TME

HQonline

Inventory History

3 month trend:
-5.89%

CAD Models

Download Microchip AT89C5131A-RDTUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

AT89 Series 16 KB Flash 1.25 KB SRAM 48 MHz 8-Bit Microcontroller - VQFP-64
Microcontroller, 8-Bit, FLASH, 80C51 CPU, 48MHz, CMOS, PQFP64
MCU 8-bit AT89 80C51 CISC 64KB Flash 3.3V/5V 64-Pin VQFP Tray - Trays
MCU 8-bit XC800 CISC 32KB Flash 5V Automotive AEC-Q100 64-Pin LQFP T/R
MCU 8-bit 24MHz XC800 Core 5.0V w/MDU 64kB Flash 3.2kB RAM 64-Pin LQFP -40~+85°C

Descriptions

Descriptions of Microchip AT89C5131A-RDTUM provided by its distributors.

8 Bit MCU, Full Speed USB Device, 8051 Family AT89C513X Series Microcontrollers, 8051, 48 MHz
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP64
MCU 8-bit AT89 8051 CISC 32KB Flash 3.3V/5V 64-Pin VQFP Tray
AT89C5131A-RDTUM - IC, 8BIT MCU, C51/C251, 48MHZ, 64-VQFP
80C51 Series 32 KB Flash 1 KB SRAM 48 MHz 8-Bit Microcontroller - VQFP-64
MCU, 8BIT, 8051, 48MHZ, VQFP-64; Product Range: 8051 Family AT89C513X Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 1KB; No. of Pins: 64Pins; MCU Case Style: VQFP; No. of I/O's: 34I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C5131A-RDTUM.