Infineon XC8888FFI5VACFXUMA1

MCU 8-bit XC800 CISC 32KB Flash 5V Automotive AEC-Q100 64-Pin LQFP T/R
$ 1.28
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC8888FFI5VACFXUMA1.

IHS

Datasheet144 pages16 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon XC8888FFI5VACFXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-07-26
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2022-05-30
LTD Date2022-05-30

Related Parts

MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
Rochester ElectronicsXC886CM8FFA5VACLXUMA1
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Infineon XC8888FFI5VACFXUMA1 provided by its distributors.

MCU 8-bit XC800 CISC 32KB Flash 5V Automotive AEC-Q100 64-Pin LQFP T/R
8-Bit Single-Chip Microcontroller, PG-LQFP-64, RoHS
Infineon SCT
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP64
8-BIT MICRO FLASH 32K TQFP64 RoHSconf
XC800 I-FAMILY MICROCONTROLLER ,
THE XC886/888 LM enhances the XC800 family of 8-bit Cs with a new member providing advanced motor drive capability by combining up to 32 KByte of embedded Flash with a powerful capture compare unit (CCU6) for flexible PWM generation and the new Multiplication/Division Unit (MDU) for fast mathematical computations. | Summary of Features: Package: PG-LQFP-64; CAN Nodes: 0; Program Memory: 32.0 KByte; FlexRay: no; Type of Serial I/O Interfaces: 2xUART, 1xSSC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAF-XC888-8FFI 5V AC
  • SAF-XC888-8FFI5VAC
  • SP000646588