
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000004343 | 1,800 | 200 | 2d | ||||||||
| TME | AT88SC6416C-SU | 0 | 200 | 13h | ||||||||
| Microchip | AT88SC6416C-SU | 2,306 | 1 | Tube | 3h | |||||||
| Newark | AT88SC6416C-SU | 0 | 11K | |||||||||
| Onlinecomponents.com | AT88SC6416C-SU | 0 | 2750 | Bulk |
Download Microchip AT88SC6416C-SU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Microchip AT88SC6416C-SU provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: