
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | AT25128B-MAHL-T | 9,885 | 1 | |||||||||
| DigiKey | AT25128B-MAHL-TCT-ND | 905 | 1 | Cut Tape | ||||||||
| TME | AT25128B-MAHL-T | 0 | 5K | 8h | ||||||||
| Microchip | AT25128B-MAHL-T | 4,239 | 200 | Tape & Reel | 7h | |||||||
| Newark | AT25128B-MAHL-T | 0 | 5K | Tape & Reel |
Download Microchip AT25128B-MAHL-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip AT25128B-MAHL-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: