Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT25128YI-GT3

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25128YI-GT3.

IHS

Datasheet18 pages8 years ago

Electro Sonic

onsemi

Augswan

TME

Inventory History

3 month trend:
-4.31%

CAD Models

Download onsemi CAT25128YI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 1.1
$ 1.1
Stock
64,651,787
118,796
118,796
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
-
-
-
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
STMicroelectronicsM24128-BRDW6TP
M24128-BRDW6TP SERIAL EEPROM MEMORY, 128KBIT, 900NS, 1.8 TO 5.5 V 8-PIN TSSOP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP
STMicroelectronicsM95128-RDW6TP
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi CAT25128YI-GT3 provided by its distributors.

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
CAT25128 Series 128 kB (16 K x 8) 5.5 V SMT SPI Interface Protocol - TSSOP-8
CAT25128YI-GT3 EEPROM MEMORY, 128KBIT, 140NS, 1.8 - 5.5 V 8-PIN TSSOP
EAR99 Surface Mount CAT25128 Tape & Reel (TR) ic memory 20MHz 75ns 3.1mm 4mA
128Kb (16K x 8) 1.8V~5.5V 5ms 16Kx8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 40ns SPI 100Year TSSOP-8 SMD mount,glue mount 3mm*4.4mm*900μm
EEPROM, 125KBIT, SPI, 10MHZ, TSSOP-8; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --CAT25128YI-GT3
  • CAT25128YI-G-T3