STMicroelectronics M95128-WMN6TP

IC EEPROM 128KBIT 5MHZ 8SO / EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R
$ 0.519
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95128-WMN6TP.

IHS

Datasheet48 pages6 years ago

LKR

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
-51.08%

CAD Models

Download STMicroelectronics M95128-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.418
Stock
1,097,294
457,481
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
128 kb
128 kb
Access Time
60 ns
60 ns
Frequency
5 MHz
5 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-3Wire 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
STMicroelectronicsM24128-BWMN6TP
M24128 Series 128 Kb (16 K x 8) 2.5 V SMT 2 Wire Serial I²C EEPROM - SOIC-8
STMicroelectronicsM24128-BWMN6P
M24128-BWMN6P SERIAL EEPROM MEMORY, 128KBIT, 900NS, 2.5 TO 5.5 V 8-PIN SOIC
Microchip24LC128-I/SN
24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC128T-I/SN
EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N T/R / IC EEPROM 128KBIT 400KHZ 8SOIC
STMicroelectronicsM24128-BRMN6TP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N T/R / IC EEPROM 128KBIT 400KHZ 8SO

Descriptions

Descriptions of STMicroelectronics M95128-WMN6TP provided by its distributors.

IC EEPROM 128KBIT 5MHZ 8SO / EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R
M95128-WMN6TP SERIAL EEPROM MEMORY, 128KBIT, 5MS, 2.5 - 5.5 V 8-PIN SOIC
STMicroelectronics SerialEEPROM, 128Kbit, SPIinterface, SOICencapsulation, 8Pin, surface mount
Standard Serial EEPROM SPI 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
IC EEPROM SERIAL-SPI 128KB (16K X 8) SOIC-8
EEPROM, 128 Kbit, 16K x 8bit, SPI, 10 MHz, SOIC, 8 Pins
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: I²C Organisation: 16 k x 8 Bit Package: SO-8 Memory size: 128 kbit
SERIAL EEPROM, 128KBIT, 10MHZ, SOIC-8; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Clock Frequency: 20MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Oper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95128-WMN6T/P
  • M95128-WMN6TP.
  • M95128WMN6TP