Microchip AT24C1024BW-SH-B

EEPROM Serial-2Wire 1M-Bit 128K x 8 2.5V/3.3V 8-Pin SOIC EIAJ Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C1024BW-SH-B.

Newark

Datasheet25 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip AT24C1024BW-SH-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsM24M01-RMN6P
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
1 Mb I2C CMOS Serial EEPROM 256−Byte Page Write Buffer | IC EEPROM 1M I2C 1MHZ 8SOIC
STMicroelectronicsM24M01-RMN6TP
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC EIAJ Tube
Microchip24AA1026-I/SN
EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Microchip AT24C1024BW-SH-B provided by its distributors.

EEPROM Serial-2Wire 1M-Bit 128K x 8 2.5V/3.3V 8-Pin SOIC EIAJ Bulk
Obsolete SMD/SMT 1997 2-Wire I2C Serial EEPROM Memory 85C 3.6V 1Mb 3mA
EEPROM, 1MB, 2-WIRE, 1.8V, SOICW8; Memory Size:1Mbit; Memory Configuration:128K x 8; Interface Type:Serial, 2-Wire; Clock Frequency:1MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC-W; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:400kHz; IC Generic Number:24C1024; Interface:2 Wire; Interface Type:Serial, I2C; Memory Configuration:128K x 8; Memory Size:1Mbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC-W; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.