Microchip 24AA1026-I/SN

EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA1026-I/SN.

Newark

Datasheet28 pages14 years ago
Datasheet28 pages15 years ago

LKR

Microchip

Future Electronics

Farnell

Inventory History

3 month trend:
-36.34%

CAD Models

Download Microchip 24AA1026-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.65
$ 0.861
$ 0.861
Stock
122,062
8,315,224
8,315,224
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
-
400 ns
400 ns
Frequency
400 kHz
-
-
Interface
I2C
I2C
I2C
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-01-20
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip EEPROM, 1Mbit, I2C Serial 2-Wire Interface, SOIC-8, 8-Pin, SMD
Microchip24LC1026-I/SN
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
Microchip24LC1025-I/SM
IC EEPROM 1MBIT 400KHZ 8SOIJ / EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ Tube

Descriptions

Descriptions of Microchip 24AA1026-I/SN provided by its distributors.

EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
Microchip EEPROM, 1024kB, I2C Serial 2-Wire Interface, SOIC Package, 8-Pin, SMD
IC EEPROM 1MBIT I2C 400KHZ 8SOIC / EEPROM Memory IC 1Mb (128K x 8) I²C 400 kHz 900 ns 8-SOIC
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
EEPROM; MICROCHIP; 24AA1026-I/SN; I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
EEPROM Operating temperature: -40...+85 °C Power supply: 1.7...5.5 V Supply current: 5 mA Bus type: I²C Organisation: 128 k x 8 Bit Package: SOIC-8N Packaging: Tape Memory size: 1 Mbit Standby current: 5 uA
SERIAL EEPROM, 1MBIT, 400KHZ, SOIC-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Volta

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA1026-I/SN.
  • 24AA1026-ISN
  • 24AA1026I/SN
  • 24AA1026ISN