Microchip AT24C1024B-PU25

Serial EEPROM, 1MBIT, 1MHZ, DIP-8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C1024B-PU25.

SHENGYU ELECTRONICS

Datasheet25 pages8 years ago

CAD Models

Download Microchip AT24C1024B-PU25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip24FC1025-I/P
24FC1025 Series 1 Mbit (128K x 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8
Microchip24FC1026-I/P
24FC1026 Series 1024 kb 5.5 V Through Hole I2C 2 Wire Serial EEPROM - PDIP-8
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip25LC1024-I/P
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS

Descriptions

Descriptions of Microchip AT24C1024B-PU25 provided by its distributors.

SERIAL EEPROM, 1MBIT, 1MHZ, DIP-8
EEPROM, 128KX8, Serial, CMOS, PDIP8
Two-wire Serial EEPROM 1M (131,072 x 8)
IC REG LIN 5V 500MA POWERSSO-12
SERIAL EEPROM, 1MBIT, 1MHZ, DIP-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C1024BPU25