Microchip 24FC1025-I/P

24FC1025 Series 1 Mbit (128K x 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8
$ 1.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC1025-I/P.

Microchip

Datasheet31 pages5 years ago

SHENGYU ELECTRONICS

Upverter

Newark

Farnell

Inventory History

3 month trend:
+189%

CAD Models

Download Microchip 24FC1025-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-21
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2005-10-21
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Microchip24FC1026-I/P
Microchip EEPROM Memory, 1024kB, Serial - I2C Interface, PDIP Package, 8-Pin, TH
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
MicrochipAT24C1024B-PU
EEPROM Serial-2Wire 1M-Bit 128K x 8 2.5V/3.3V 8-Pin PDIP Bulk
Microchip25AA1024-I/P
EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24FC1025-I/P provided by its distributors.

24FC1025 Series 1 Mbit (128K x 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8
EEPROM Serial-2Wire 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
I²C™ Serial EEPROM, 1.8 to 5.5V, 1 MHz, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
1024K I2C™ CMOS Serial EEPROM | IC EEPROM 1M I2C 1MHZ 8DIP
Serial Eeprom, 1Mbit, 1Mhz, Dip-8; |Microchip Technology 24FC1025-I/P
Microchip Serial EEPROM, 1Mbit, I2C, PDIP, 8-Pin TH
SERIAL EEPROM, 1MBIT, 1MHZ, DIP-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC1025-IP
  • 24FC1025I/P
  • 24FC1025IP